
Radial tantalum capacitor with 220nF capacitance and 10% tolerance, rated for 50V DC. Features a dipped package with a 2.5mm lead pitch and 0.5mm lead diameter, designed for through-hole PCB mounting. Operates across a -55°C to 125°C temperature range with a dissipation factor of 4% and ESR of 17 Ohms. This general-purpose component offers a leakage current of 500nA and is RoHS compliant.
Sign in to ask questions about the Kyocera TAP224K050SCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAP224K050SCS technical specifications.
| Capacitance | 220nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 17R |
| Features | General Purpose |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP224K050SCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
