
Radial tantalum capacitor with 220nF capacitance and 35V DC rated voltage. Features 20% tolerance, 17 Ohms ESR/impedance, and 4% dissipation factor. Operating temperature range from -55°C to 125°C. Through-hole mount with a 5mm lead pitch and 0.5mm lead diameter. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera TAP224M035CCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAP224M035CCS technical specifications.
| Body Diameter | 4.5mm |
| Capacitance | 220nF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 17R |
| Features | General Purpose |
| Height | 0.33inch |
| Impedance | 17R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP224M035CCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.