
Solid leaded tantalum capacitor, 50V DC rated voltage, 0.22µF capacitance with 20% tolerance. Features a radial package with 2.5mm lead pitch, 0.5mm lead diameter, and 4.5mm diameter. Operates across a -55°C to 125°C temperature range, offering 4% dissipation factor and 17Ω ESR. This general-purpose component is lead-free, RoHS compliant, and supplied in bulk packaging.
Kyocera TAP224M050SCS technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 17R |
| Features | General Purpose |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP224M050SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.