Radial tantalum capacitor with 2.2µF capacitance and 10% tolerance, rated for 16V DC. Features a dipped package with a 2.5mm lead pitch, 0.5mm lead diameter, and 4.5mm diameter. Operates across a -55°C to 125°C temperature range with a maximum dissipation factor of 6% and 8Ω ESR. This RoHS compliant component is designed for through-hole PCB mounting.
Sign in to ask questions about the Kyocera TAP225K016SCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAP225K016SCS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP225K016SCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
