
Radial tantalum capacitor with 2.2µF capacitance and 10% tolerance, rated for 20V DC. Features a 6% dissipation factor and 7Ω ESR, operating from -55°C to 125°C. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. This general-purpose component offers 500nA leakage current and is RoHS compliant.
Sign in to ask questions about the Kyocera TAP225K020CCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAP225K020CCS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP225K020CCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.