
Radial tantalum capacitor with 2.2µF capacitance and 10% tolerance, rated for 20V DC. Features a dipped package with a 5mm lead pitch and 0.5mm lead diameter, designed for through-hole mounting. Offers a low leakage current of 500nA, 7Ω ESR, and 6% dissipation factor. Operates across a wide temperature range from -55°C to 125°C, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Kyocera TAP225K020CRS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAP225K020CRS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP225K020CRS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.