Solid Tantalum Capacitor, 2.2µF capacitance, 25V DC rated voltage, 10% tolerance. Features radial leads with 2.5mm pitch, 0.5mm lead diameter, and a 4.5mm diameter by 7mm height package. Operates from -55°C to 125°C with 6Ω ESR and 500nA leakage current. RoHS compliant and supplied on tape and reel.
Kyocera TAP225K025SRW technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Size | 7mm |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP225K025SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.