
Radial tantalum capacitor with 2.2µF capacitance and 20% tolerance, rated for 20V DC. Features a 6% dissipation factor and 7Ω ESR, with a leakage current of 500nA. Designed for through-hole mounting with a 3.18mm lead pitch and 0.5mm lead diameter. Operating temperature range from -55°C to 125°C, packaged in bulk.
Sign in to ask questions about the Kyocera TAP225M020GSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAP225M020GSB technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 7R |
| Features | General Purpose |
| Height - Seated (Max) | 0.335inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.18mm |
| Leakage Current | 500nA |
| Length | 8.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP225M020GSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.