Radial tantalum capacitor with 2.2µF capacitance and 20% tolerance, rated for 25V DC. Features a low leakage current of 500nA, 6% dissipation factor, and 6Ω ESR. Designed for through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Operates across a wide temperature range from -55°C to 125°C.
Kyocera TAP225M025SCS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Features | General Purpose |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP225M025SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.