Radial tantalum capacitor with 22uF capacitance and 10% tolerance, rated for 10V DC. Features a dipped package, 5mm lead pitch, and 0.5mm lead diameter for through-hole mounting. Offers a low leakage current of 1.7uA, 8% dissipation factor, and 2.7 Ohms ESR. Operates across a wide temperature range from -55°C to 125°C, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Kyocera TAP226K010CRW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAP226K010CRW technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.7R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.7uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226K010CRW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.