Radial tantalum capacitor with 22uF capacitance and 10% tolerance, rated for 10V DC. Features a dipped package with a 2.5mm lead pitch, 0.5mm lead diameter, and 5.5mm diameter. Operating temperature range is -55°C to 125°C, with a dissipation factor of 8% and ESR of 2.7 Ohms. This general-purpose component is RoHS compliant and suitable for through-hole PCB mounting.
Kyocera TAP226K010SCS technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.7R |
| Features | General Purpose |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.7uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226K010SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.