22uF, 10% tolerance, 20V DC rated radial tantalum capacitor. Features a dipped package with 2.5mm lead pitch, 0.5mm lead diameter, and 7mm diameter. Operates from -55°C to 125°C with 1.8 Ohm ESR and 8% dissipation factor. RoHS compliant, lead-free, and suitable for through-hole PCB mounting.
Kyocera TAP226K020SCS technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 7mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height | 10.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 3.5uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226K020SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.