Radial leaded tantalum capacitor, 22µF capacitance with 10% tolerance, rated for 25V DC. Features 1.5Ω ESR, 4.4µA leakage current, and a dissipation factor of 8%. Operates across a wide temperature range of -55°C to 125°C. This general-purpose component is RoHS compliant and designed for through-hole mounting.
Kyocera TAP226K025CCS technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4.4uA |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226K025CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.