22uF radial tantalum capacitor with 10% tolerance and 25V DC rating. Features 1.5 Ohm ESR, 8% dissipation factor, and 4.4uA leakage current. Designed for general purpose applications with a -55°C to 125°C operating temperature range. Through-hole mounting with a 6.35mm lead pitch and 0.5mm lead diameter. Lead-free and RoHS compliant.
Kyocera TAP226K025HSB technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Leakage Current | 4.4uA |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226K025HSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.