Radial tantalum capacitor with 22uF capacitance and 20% tolerance, rated for 6.3V DC. Features a 5mm body diameter, 10.5mm height, and 0.5mm lead diameter with a 5mm lead pitch for through-hole mounting. Offers 8% dissipation factor and 3.7 Ohms ESR/impedance, with a leakage current of 1.1uA. Operates across a temperature range of -55°C to 125°C, is RoHS compliant, and lead-free.
Kyocera TAP226M006CCS technical specifications.
| Body Diameter | 5mm |
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.7R |
| Features | General Purpose |
| Height | 10.5mm |
| Height - Seated (Max) | 0.413inch |
| Impedance | 3.7R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.1uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226M006CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.