
Radial leaded tantalum capacitor with 22µF capacitance and 16V DC rated voltage. Features 20% tolerance, 125°C maximum operating temperature, and 2.8µA leakage current. Dipped package construction with 5mm lead pitch and 6mm body diameter. Through-hole mountable with 2R ESR and 8% dissipation factor.
Sign in to ask questions about the Kyocera TAP226M016CCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAP226M016CCS technical specifications.
| Body Diameter | 6mm |
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 11.5mm |
| Height - Seated (Max) | 0.453inch |
| Impedance | 2.7R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 2.8uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226M016CCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.