22uF radial tantalum capacitor with 20% tolerance and 20V DC rating. Features 1.8 Ohm ESR, 3.5uA leakage current, and 8% dissipation factor. Operates from -55°C to 125°C, with a 7mm diameter and 12mm length. Through-hole mounting with 5mm lead pitch and 0.5mm lead diameter. RoHS compliant and lead-free.
Kyocera TAP226M020CRW technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 7mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height - Seated (Max) | 0.472inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 3.5uA |
| Length | 12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP226M020CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.