
Radial tantalum capacitor with 330nF capacitance and 10% tolerance. Features a 50V DC rated voltage, 125°C maximum operating temperature, and a 4% dissipation factor. This general-purpose component utilizes a dipped package with a 2.5mm lead pitch and 0.5mm lead diameter, suitable for through-hole PCB mounting. It offers a low leakage current of 500nA and an ESR of 15 Ohms.
Kyocera TAP334K050SCS technical specifications.
| Capacitance | 330nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 15R |
| Features | General Purpose |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP334K050SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.