Radial tantalum capacitor with 3.3uF capacitance and 10% tolerance, rated for 50V DC. Features a 6% dissipation factor and 3R ESR, suitable for general-purpose applications. Operates across a wide temperature range from -55°C to 125°C, with low leakage current of 1.3uA. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Packaged in tape and reel, this RoHS compliant component offers lead-free termination.
Kyocera TAP335K050CRW technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.3uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP335K050CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.