3.3µF radial tantalum electrolytic capacitor, 35V DC rated voltage, with a 20% tolerance. Features a 5mm lead pitch, 0.5mm lead diameter, and a 5mm body diameter. Operates across a -55°C to 125°C temperature range, offering 4Ω ESR and 900nA leakage current. This general-purpose, through-hole component is RoHS compliant.
Kyocera TAP335M035CCS technical specifications.
| Body Diameter | 5mm |
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 10mm |
| Impedance | 4R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 900nA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP335M035CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.