
Radial tantalum capacitor, 33µF capacitance, 10% tolerance, and 10V DC rated voltage. Features a 6mm diameter, 10mm height, and 10mm length with a 2.5mm lead pitch and 0.5mm lead diameter. Offers a low ESR of 2.1Ω, a dissipation factor of 8%, and a leakage current of 2.6µA. Operates across a wide temperature range from -55°C to 125°C, suitable for through-hole PCB mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera TAP336K010SCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAP336K010SCS technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.1R |
| Features | General Purpose |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 2.6uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336K010SCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.