
General purpose radial tantalum capacitor, 33µF capacitance with 10% tolerance, rated for 16V DC. Features an 8% dissipation factor, 1.6Ω ESR, and 4.2µA leakage current. Operates across a wide temperature range from -55°C to 125°C. This through-hole component has a dipped package with a 5mm lead pitch and 0.5mm lead diameter.
Sign in to ask questions about the Kyocera TAP336K016CCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAP336K016CCS technical specifications.
| Capacitance | 33uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 4.2uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336K016CCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
