Radial tantalum capacitor, 33µF capacitance, 10% tolerance, and 16V DC rated voltage. Features a dipped package with a 2.5mm lead pitch and 0.5mm lead diameter for through-hole PCB mounting. Operates across a -55°C to 125°C temperature range with a low leakage current of 4.2µA and 8% dissipation factor. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera TAP336K016SCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAP336K016SCS technical specifications.
| Capacitance | 33uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 4.2uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336K016SCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
