Radial tantalum capacitor with 33µF capacitance and 10% tolerance, rated for 20V DC. Features a dipped package construction with a 2.5mm lead pitch and 0.5mm lead diameter. Operates across a wide temperature range from -55°C to 125°C, with a low leakage current of 5.2µA and an ESR of 1.4Ω. This general-purpose component is designed for through-hole PCB mounting and is RoHS compliant.
Kyocera TAP336K020SCS technical specifications.
| Capacitance | 33uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Height | 11.5mm |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.5mm |
| Leakage Current | 5.2uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 20V |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336K020SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.