
Radial tantalum capacitor with 33uF capacitance and 10% tolerance. Features a 25V DC rated voltage, 1.2 Ohm ESR, and 6.6uA leakage current. Operates across a -55°C to 125°C temperature range. Through-hole mount with a 5mm lead pitch and 0.5mm lead diameter. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera TAP336K025CRW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 6.6uA |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336K025CRW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
