General purpose tantalum capacitor, 33µF capacitance, 35V DC rated voltage, and 10% tolerance. Features a 1 Ohm ESR, 8% dissipation factor, and 9.2µA leakage current. Operates from -55°C to 125°C with a lead pitch of 5mm and radial termination. Packaged in tape and reel for through-hole mounting.
Kyocera TAP336K035CRW technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Depth | 9mm |
| Diameter | 9mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 9.2uA |
| Length | 14.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336K035CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.