
Radial tantalum capacitor, 33µF capacitance, 20% tolerance, and 20V DC rated voltage. Features 8% dissipation factor and 1.4Ω ESR. Operates from -55°C to 125°C with 5.2µA leakage current. Through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Packaged in tape and reel for 2000 units.
Kyocera TAP336M020CRS technical specifications.
| Capacitance | 33uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Features | General Purpose |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 5.2uA |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP336M020CRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.