Radial leaded tantalum capacitor with 330µF capacitance and 10% tolerance. Features a 6.3V DC voltage rating, 125°C maximum operating temperature, and 700mΩ ESR. This general-purpose component is through-hole mountable with a 5mm lead pitch and 0.5mm lead diameter. It offers a leakage current of 16.6µA and is RoHS compliant.
Kyocera TAP337K006CCS technical specifications.
| Capacitance | 330uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 700mR |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 16.6uA |
| Length | 17mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP337K006CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.