General purpose radial tantalum capacitor with 330µF capacitance and 10V DC rating. Features 10% tolerance, 500mΩ ESR, and 20µA leakage current. Dipped package with radial leads, 5mm pitch, and 0.5mm diameter. Operating temperature range from -55°C to 125°C. Through-hole mount, lead-free, and RoHS compliant.
Kyocera TAP337K010CCS technical specifications.
| Capacitance | 330uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 10mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 20uA |
| Length | 18.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP337K010CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.