Solid tantalum capacitor with radial leaded package, offering 470nF capacitance and 35V DC rated voltage. Features include 20% tolerance, 13 Ohms ESR, and 4% dissipation factor. Operates across a wide temperature range from -55°C to 125°C, with low leakage current of 500nA. Through-hole mounting, lead-free, and RoHS compliant.
Kyocera TAP474M035SCS technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 4.5mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 13R |
| Features | General Purpose |
| Height | 7mm |
| Height - Seated (Max) | 0.276inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP474M035SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.