
Radial tantalum capacitor with 4.7uF capacitance and 10% tolerance. Features a 6.3V DC rated voltage, 6% dissipation factor, and 10 Ohms ESR. Dipped package with 2.5mm lead pitch and 0.5mm lead diameter, suitable for through-hole mounting. Operating temperature range from -55°C to 125°C, with 500nA leakage current. RoHS compliant and lead-free.
Kyocera TAP475K006SCS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP475K006SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.