Radial tantalum capacitor, 4.7µF capacitance with 10% tolerance, rated for 16V DC. Features a dipped package with a 5mm lead pitch and 0.5mm lead diameter for through-hole mounting. Operates across a wide temperature range from -55°C to 125°C, offering a low leakage current of 600nA and a dissipation factor of 6%. This general-purpose component is RoHS compliant and lead-free.
Kyocera TAP475K016CCS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 600nA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP475K016CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.