Radial tantalum capacitor, 4.7µF capacitance, 16V DC rated voltage, 10% tolerance. Features 5Ω ESR, 600nA leakage current, and a maximum operating temperature of 125°C. Dipped package with 2.5mm lead pitch, 0.5mm lead diameter, and 4.5mm diameter. Through-hole mounting, tape and reel packaging.
Kyocera TAP475K016SRW technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height - Seated (Max) | 0.295inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 600nA |
| Length | 7.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP475K016SRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.