Radial tantalum capacitor with 4.7uF capacitance and 10% tolerance, rated for 35V DC. Features a dipped package with a 5mm lead pitch and 0.5mm lead diameter for through-hole mounting. Operates across a wide temperature range from -55°C to 125°C, with a low leakage current of 1.3uA and 3R ESR. This general-purpose component is lead-free, RoHS compliant, and designed for tape and reel packaging.
Kyocera TAP475K035CRW technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 10mm |
| Height - Seated (Max) | 0.413inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 1.3uA |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP475K035CRW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.