Radial tantalum capacitor with 4.7uF capacitance and 10% tolerance, rated for 50V DC. Features a dipped package with a 2.5mm lead pitch and 0.5mm lead diameter for through-hole PCB mounting. Operates across a wide temperature range of -55°C to 125°C, with a low leakage current of 1.8uA and an ESR of 2.5 Ohms. This general-purpose component is RoHS compliant and lead-free.
Kyocera TAP475K050SCS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 6.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 10mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.8uA |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP475K050SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.