
Radial tantalum capacitor with 4.7µF capacitance and 35V DC rated voltage. Features 3 Ohm ESR, 6% dissipation factor, and 1.3µA leakage current. Operates from -55°C to 125°C with a 2.5mm lead pitch and 0.5mm lead diameter. Through-hole mounting, general purpose, and RoHS compliant.
Kyocera TAP475M035SCS technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5.5mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.3uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP475M035SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.