
Solid leaded tantalum capacitor with 47µF capacitance and 16V DC rating. Features a radial, dipped package with 5mm lead pitch and 8mm diameter. Offers a maximum operating temperature of 125°C, 1.3Ω ESR, and 6µA leakage current. This general-purpose component is lead-free, RoHS compliant, and designed for through-hole mounting.
Kyocera TAP476K016CCS technical specifications.
| Capacitance | 47uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 6uA |
| Length | 13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Size | 13mm |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP476K016CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.