Radial tantalum capacitor with 47uF capacitance and 10% tolerance, rated for 25V DC. Features a dipped package construction with a 5mm lead pitch and 0.5mm lead diameter for through-hole PCB mounting. Operating temperature range spans -55°C to 125°C, with a leakage current of 9.4uA and 8% dissipation factor. Equivalent series resistance is 1R.
Kyocera TAP476K025CCS technical specifications.
| Capacitance | 47uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 9mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 14.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Leakage Current | 9.4uA |
| Length | 14.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP476K025CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.