Radial tantalum capacitor, 47uF capacitance with 10% tolerance, rated for 35V DC. Features 8% dissipation factor and 800mR ESR. Operates from -55°C to 125°C with 10uA leakage current. Through-hole mounting with 5mm lead pitch and 0.5mm lead diameter. RoHS compliant and lead-free.
Kyocera TAP476K035CRS technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 10uA |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP476K035CRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.