
Solid tantalum capacitor with 47µF capacitance and 20% tolerance, rated for 20V DC. Features a radial, dipped package for through-hole mounting with a 5mm lead pitch and 0.5mm lead diameter. Offers a low ESR of 1.2Ω, dissipation factor of 8%, and leakage current of 7.5µA. Operating temperature range spans -55°C to 125°C, with lead-free and RoHS compliant construction.
Kyocera TAP476M020CCS technical specifications.
| Capacitance | 47uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 8.5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Features | General Purpose |
| Height - Seated (Max) | 0.551inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 7.5uA |
| Length | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP476M020CCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.