Radial tantalum capacitor with 680nF capacitance and 10% tolerance, rated for 35V DC. Features a dipped package with a 2.5mm lead pitch, 0.5mm lead diameter, and 4.5mm diameter. Operates across a -55°C to 125°C temperature range with a dissipation factor of 4% and ESR of 10 Ohms. This general-purpose component is RoHS compliant and designed for through-hole PCB mounting.
Sign in to ask questions about the Kyocera TAP684K035SCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAP684K035SCS technical specifications.
| Capacitance | 680nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 4.5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 7mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 500nA |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP684K035SCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.