
Radial tantalum capacitor with 6.8µF capacitance and 10% tolerance, rated for 25V DC. Features a dipped package with a 2.5mm lead pitch, 0.5mm lead diameter, and 5mm diameter. Offers a dissipation factor of 6%, ESR of 3.1Ω, and leakage current of 1.3µA. Designed for general-purpose applications with a wide operating temperature range of -55°C to 125°C, suitable for through-hole PCB mounting.
Sign in to ask questions about the Kyocera TAP685K025SCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAP685K025SCS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3.1R |
| Features | General Purpose |
| Height | 9mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 1.3uA |
| Length | 9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP685K025SCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
