Radial tantalum capacitor with 68µF capacitance and 20% tolerance. Features a 6.3V DC voltage rating, 1.8Ω ESR, and 3.4µA leakage current. Operates across a -55°C to 125°C temperature range. Through-hole mounting with a 3.18mm lead pitch and 0.5mm lead diameter. General purpose application, RoHS compliant, and lead-free.
Sign in to ask questions about the Kyocera TAP686M006GSB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAP686M006GSB technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 6.5mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Features | General Purpose |
| Height - Seated (Max) | 0.453inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.18mm |
| Leakage Current | 3.4uA |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAP |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAP686M006GSB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.