Surface mount tantalum capacitor with 10µF capacitance and ±20% tolerance. Features a 25V DC voltage rating, 600mΩ maximum ESR, and a fused chip construction. Operating temperature range is -55°C to 125°C. Housed in a 2917 (7343 metric) case, this lead-free, RoHS compliant component is supplied on tape and reel.
Kyocera TAWD106M025R0600 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Depth | 4.3mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 0.6R |
| RoHS Compliant | Yes |
| Series | TAW |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.023634oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAWD106M025R0600 to view detailed technical specifications.
No datasheet is available for this part.