Solid Tantalum Capacitor, 1uF capacitance, 10% tolerance, and 10V DC rated voltage. Features a 10R ESR, 70mA ripple current, and 1uA leakage current. Operates across a -55°C to 125°C temperature range. Packaged in a 1005 (Imperial) / 2513 (Metric) molded case with SMD/SMT termination, supplied on tape and reel.
Kyocera TAZA105K010CRSZ0000 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 2513 |
| Package/Case | Molded |
| Depth | 1.27mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 1.27mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 70mA |
| RoHS Compliant | No |
| Series | TAZ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 16mg |
| Width | 1.27mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAZA105K010CRSZ0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.