The TAZB224K050CBSB0800 is a tantalum capacitor with a capacitance of 220nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a B-type package with a depth and height of 1.27mm and a length of 3.81mm. It is not RoHS compliant.
Sign in to ask questions about the Kyocera TAZB224K050CBSB0800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAZB224K050CBSB0800 technical specifications.
| Capacitance | 220nF |
| Package/Case | B |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 14R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAZB224K050CBSB0800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.