Sign in to ask questions about the Kyocera TAZB224M050CBSZ0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera TAZB224M050CBSZ0000 technical specifications.
| Capacitance | 220nF |
| Package/Case | B |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 14R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera TAZB224M050CBSZ0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.