The Kyocera TAZB335K015CBSB0023 is a tantalum capacitor with a capacitance of 3.3uF and a tolerance of 10%. It has a B package with dimensions of 1.27mm depth, 1.27mm height, and 3.81mm length. The capacitor operates within a temperature range of -55°C to 125°C and is available in bulk packaging. Note that this component is not RoHS compliant.
Kyocera TAZB335K015CBSB0023 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | B |
| Depth | 1.27mm |
| ESR (Equivalent Series Resistance) | 9R |
| Height | 1.27mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.