Solid tantalum capacitor, 4.7µF capacitance, 10% tolerance, and 10V voltage rating. Features a molded, flat construction with SMD/SMT termination. Operating temperature range from -55°C to 125°C, with a leakage current of 1µA and ESR of 8Ω. Case code 1505 (Imperial) / 3813 (Metric), dimensions 3.81mm length, 1.27mm width, and 1.27mm height. RoHS compliant and supplied in bulk packaging.
Kyocera TAZB475K010CBSZ0900 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1505 |
| Case Code (Metric) | 3813 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.27mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.27mm |
| Leakage Current | 1uA |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 90mA |
| RoHS Compliant | Yes |
| Series | TAZ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAZB475K010CBSZ0900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.