Cap Tant Solid 10uF 15V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (0.01%FR) Bulk
Kyocera TAZE106K015CBLC0824 technical specifications.
| Capacitance | 10uF |
| Package/Case | E |
| Depth | 2.54mm |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 1.27mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.